International Rectifier 16TTS12 technical specifications.
| Package/Case | TO-220 |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Number of Contacts | 3 |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 1.2kV |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier 16TTS12 to view detailed technical specifications.
No datasheet is available for this part.