International Rectifier 180RKI40 technical specifications.
| Package/Case | TO-93 |
| Current Rating | 180A |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier 180RKI40 to view detailed technical specifications.
No datasheet is available for this part.