International Rectifier 182NQ030 technical specifications.
| Current Rating | 180A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Screw |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 30kA |
| RoHS Compliant | No |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier 182NQ030 to view detailed technical specifications.
No datasheet is available for this part.
