International Rectifier 19TQ015S technical specifications.
| Current Rating | 19A |
| Lead Free | Contains Lead |
| Mount | Reverse |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier 19TQ015S to view detailed technical specifications.
No datasheet is available for this part.