International Rectifier 19TQ015STRL technical specifications.
| Capacitance | 2nF |
| Current Rating | 19A |
| Lead Free | Contains Lead |
| Output Current | 19A |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier 19TQ015STRL to view detailed technical specifications.
No datasheet is available for this part.