International Rectifier 1KAB20E technical specifications.
| Package/Case | 200 |
| Current Rating | 1.2A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 52A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier 1KAB20E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.