International Rectifier 1N1187 technical specifications.
| Current Rating | 35A |
| Lead Free | Lead Free |
| Output Current | 35A |
| Packaging | Bulk |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier 1N1187 to view detailed technical specifications.
No datasheet is available for this part.