International Rectifier 1N1189 technical specifications.
| Current Rating | 35A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier 1N1189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.