International Rectifier 1N1189R technical specifications.
| Current Rating | 35A |
| Lead Free | Lead Free |
| Output Current | 35A |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Reverse |
| RoHS Compliant | No |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier 1N1189R to view detailed technical specifications.
No datasheet is available for this part.