International Rectifier 1N1204A technical specifications.
| Current Rating | 12A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier 1N1204A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.