International Rectifier 1N2138A technical specifications.
| Current Rating | 60A |
| Lead Free | Lead Free |
| Output Current | 60A |
| Packaging | Bulk |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier 1N2138A to view detailed technical specifications.
No datasheet is available for this part.