1000V 35A DO-5 Silicon Stud Rectifier - Standard Recovery (Standard Configuration)
Checking distributor stock and pricing after the page loads.
| Current Rating | 35A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |