The 201CNQ045 is a silicon rectifier diode with a maximum operating temperature of 175°C. It features two diode elements with a maximum reverse voltage of 45V. The diode is packaged in a TO-244AB package with 3 pins. It is designed for general purpose rectification applications.
International Rectifier 201CNQ045 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | UPPER |
| JEDEC Package Code | TO-244AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 45 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for International Rectifier 201CNQ045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.