International Rectifier 2N2023M technical specifications.
| Number of Terminals | 3 |
| Terminal Position | UPPER |
| JEDEC Package Code | TO-209AC |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.30.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for International Rectifier 2N2023M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.