
The 30BQ015TR is a general purpose rectifier from International Rectifier with a capacitance of 1.12nF and a current rating of 3A. It is packaged in an SMC package and is rated for a DC voltage of 15V. The device is not RoHS compliant and contains lead. It is available in tape and reel packaging.
International Rectifier 30BQ015TR technical specifications.
| Capacitance | 1.12nF |
| Package/Case | SMC |
| Current Rating | 3A |
| Lead Free | Contains Lead |
| Output Current | 3A |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier 30BQ015TR to view detailed technical specifications.
No datasheet is available for this part.
