
International Rectifier 30BQ015TRPBF technical specifications.
| Capacitance | 1.12nF |
| Current Rating | 3A |
| Lead Free | Lead Free |
| Output Current | 3A |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier 30BQ015TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
