Schottky Rectifier, 3A, 40V, Smc,
International Rectifier 30BQ040PBF technical specifications.
| Current Rating | 4A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier 30BQ040PBF to view detailed technical specifications.
No datasheet is available for this part.