International Rectifier 30CPF10 technical specifications.
| Current Rating | 3A |
| Lead Free | Contains Lead |
| Output Current | 30A |
| Packaging | Bulk |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier 30CPF10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.