International Rectifier 30CPH03 technical specifications.
| Package/Case | TO-247AC |
| Current Rating | 30A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 140A |
| RoHS Compliant | No |
| DC Rated Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier 30CPH03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.