International Rectifier 30CPQ060 technical specifications.
| Capacitance | 720pF |
| Current Rating | 30A |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier 30CPQ060 to view detailed technical specifications.
No datasheet is available for this part.