International Rectifier 30CPQ150PBF technical specifications.
| Current Rating | 15A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier 30CPQ150PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.