International Rectifier 30CTQ060SPBF technical specifications.
| Current Rating | 15A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier 30CTQ060SPBF to view detailed technical specifications.
No datasheet is available for this part.