International Rectifier 30EPH06PBF technical specifications.
| Package/Case | TO-247 |
| Current Rating | 30A |
| Lead Free | Lead Free |
| Output Current | 30A |
| Packaging | Bulk |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier 30EPH06PBF to view detailed technical specifications.
No datasheet is available for this part.