The 30L30CT-1 is a 2-element silicon rectifier diode from International Rectifier, featuring a maximum operating temperature of 150°C. It has a 3-pin package with a JEDEC code of TO-262AA. The diode is designed for general-purpose rectification applications, with a maximum reverse voltage of 30V.
International Rectifier 30L30CT-1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-262AA |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for International Rectifier 30L30CT-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.