International Rectifier 30WQ10FNTR technical specifications.
| Capacitance | 92pF |
| Current Rating | 3.5A |
| Lead Free | Contains Lead |
| Output Current | 3.5A |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier 30WQ10FNTR to view detailed technical specifications.
No datasheet is available for this part.