International Rectifier 32CTQ030 technical specifications.
| Capacitance | 1.3nF |
| Current Rating | 30A |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier 32CTQ030 to view detailed technical specifications.
No datasheet is available for this part.