International Rectifier 32CTQ030-1PBF technical specifications.
| Capacitance | 1.3nF |
| Package/Case | TO-262 |
| Current Rating | 30A |
| Lead Free | Lead Free |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier 32CTQ030-1PBF to view detailed technical specifications.
No datasheet is available for this part.