International Rectifier 36MB160A technical specifications.
| Current Rating | 35A |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Output Current | 35A |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.6kV |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier 36MB160A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.