International Rectifier 3SB80 technical specifications.
| Max Operating Temperature | 140 |
| Number of Elements | 4 |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 800 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for International Rectifier 3SB80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.