International Rectifier 401CNQ040 technical specifications.
| Current Rating | 400A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier 401CNQ040 to view detailed technical specifications.
No datasheet is available for this part.