International Rectifier 40CPQ060PBF technical specifications.
| Current Rating | 40A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier 40CPQ060PBF to view detailed technical specifications.
No datasheet is available for this part.