International Rectifier 40HFR10 technical specifications.
| Current Rating | 40A |
| Forward Current | 40A |
| Lead Free | Lead Free |
| Max Operating Temperature | 190°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 9mA |
| Mount | Stud |
| Output Current | 40A |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 595A |
| Polarity | Reverse |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier 40HFR10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.