International Rectifier 40HFR120 technical specifications.
| Current Rating | 40A |
| Lead Free | Lead Free |
| Output Current | 40A |
| Packaging | Bulk |
| Polarity | Reverse |
| RoHS Compliant | No |
| DC Rated Voltage | 1.2kV |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier 40HFR120 to view detailed technical specifications.
No datasheet is available for this part.