International Rectifier 40L40CW technical specifications.
| Capacitance | 20nF |
| Current Rating | 40A |
| Lead Free | Contains Lead |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier 40L40CW to view detailed technical specifications.
No datasheet is available for this part.