International Rectifier 42CTQ030STRLPBF technical specifications.
| Capacitance | 2.84nF |
| Package/Case | D2PAK |
| Current Rating | 40A |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier 42CTQ030STRLPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.