International Rectifier 43CTQ100SPBF technical specifications.
| Package/Case | D2PAK |
| Current Rating | 40A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier 43CTQ100SPBF to view detailed technical specifications.
No datasheet is available for this part.