The 45LR10 is a silicon rectifier diode with a maximum operating temperature of 200 degrees Celsius. It features a single terminal positioned on the upper side and is packaged in the DO-205AC package. The diode element is made of silicon and is a single element rectifier diode. It has a maximum reverse voltage of 100 volts.
International Rectifier 45LR10 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 1 |
| Terminal Position | UPPER |
| JEDEC Package Code | DO-205AC |
| Pin Count | 1 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for International Rectifier 45LR10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.