International Rectifier 50WQ03FNTR technical specifications.
| Capacitance | 590pF |
| Current Rating | 5.5A |
| Lead Free | Contains Lead |
| Output Current | 5.5A |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier 50WQ03FNTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.