The 5962-8767501TA from International Rectifier is a single output linear voltage regulator with an adjustable output voltage. It operates over a temperature range of -55°C to 150°C and is capable of delivering a maximum output current of 3A. The device is packaged in a rail/tube format for through hole mounting. It has a maximum power dissipation of 3W and a reference voltage of 1.3V.
International Rectifier 5962-8767501TA technical specifications.
| Accuracy | 2% |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.25V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 3A |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 33V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier 5962-8767501TA to view detailed technical specifications.
No datasheet is available for this part.