International Rectifier 5962-9157501HZA technical specifications.
| Depth | 27.94mm |
| Length | 73.15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Outputs | 2 |
| Output Power | 15W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier 5962-9157501HZA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.