International Rectifier 5962-9960801HUA technical specifications.
| Package/Case | Module |
| Number of Outputs | 1 |
| Output Current | 16A |
| Output Power | 80W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier 5962-9960801HUA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.