International Rectifier 60CTQ045 technical specifications.
| Capacitance | 20nF |
| Package/Case | TO-220 |
| Current Rating | 60A |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 45V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier 60CTQ045 to view detailed technical specifications.
No datasheet is available for this part.