International Rectifier 65PQ015PBF technical specifications.
| Capacitance | 4.3nF |
| Current Rating | 65A |
| Lead Free | Lead Free |
| Output Current | 65A |
| Packaging | Bulk |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier 65PQ015PBF to view detailed technical specifications.
No datasheet is available for this part.