International Rectifier 6CWQ04FNTR technical specifications.
| Capacitance | 189pF |
| Current Rating | 7A |
| Lead Free | Contains Lead |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier 6CWQ04FNTR to view detailed technical specifications.
No datasheet is available for this part.