International Rectifier 6CWQ06FN technical specifications.
| Capacitance | 145pF |
| Package/Case | DPAK |
| Current Rating | 7A |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier 6CWQ06FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.