International Rectifier 6CWQ10FN technical specifications.
| Current Rating | 3.5A |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier 6CWQ10FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.