International Rectifier 6CWQ10FNTR technical specifications.
| Capacitance | 92pF |
| Current Rating | 7A |
| Lead Free | Contains Lead |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier 6CWQ10FNTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.