International Rectifier 72CPQ030 technical specifications.
| Capacitance | 4.6nF |
| Current Rating | 70A |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier 72CPQ030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.