International Rectifier 8EQ045 technical specifications.
| Capacitance | 900pF |
| Package/Case | LCC |
| Current Rating | 10A |
| Forward Current | 10A |
| Max Forward Surge Current (Ifsm) | 80A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 500uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 80A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| DC Rated Voltage | 45V |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier 8EQ045 to view detailed technical specifications.
No datasheet is available for this part.