
International Rectifier 8ETH06 technical specifications.
| Package/Case | TO-220AC |
| Current Rating | 8A |
| Forward Current | 8A |
| Lead Free | Contains Lead |
| Max Forward Surge Current (Ifsm) | 120A |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Output Current | 8A |
| Packaging | Bulk |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 16A |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier 8ETH06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.